Pin Contact 18-20 AWG Size 1.3mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.565.ZZC

DigiKey Part Number
FGG.2B.565.ZZC-ND
Manufacturer
Manufacturer Product Number
FGG.2B.565.ZZC
Description
CONTACT PIN 18-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 18-20 AWG Size 1.3mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
1.3mm
Wire Gauge or Range - AWG
18-20 AWG
Wire Gauge or Range - mm²
0.5 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
39.4µin (1.00µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1073,57700 Kč735,77 Kč
2568,95760 Kč1 723,94 Kč
5065,66080 Kč3 283,04 Kč
10062,52570 Kč6 252,57 Kč
25058,60960 Kč14 652,40 Kč
50055,81310 Kč27 906,55 Kč
1 00053,15077 Kč53 150,77 Kč
2 50049,82658 Kč124 566,45 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč