
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.3mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 77,94500 Kč | 779,45 Kč |
| 25 | 73,04800 Kč | 1 826,20 Kč |
| 50 | 69,55800 Kč | 3 477,90 Kč |
| 100 | 66,23820 Kč | 6 623,82 Kč |
| 250 | 62,09024 Kč | 15 522,56 Kč |
| 500 | 59,12742 Kč | 29 563,71 Kč |
| 1 000 | 56,30698 Kč | 56 306,98 Kč |
| 2 500 | 52,78528 Kč | 131 963,20 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |



