
DCC.13.15B.LAG | |
|---|---|
DigiKey Part Number | 1124-DCC.13.15B.LAG-ND |
Manufacturer | |
Manufacturer Product Number | DCC.13.15B.LAG |
Description | TOOL EXTRACT CRIMP CONTACTS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,85000 Kč | 1 574,85 Kč |
| 5 | 1 459,61200 Kč | 7 298,06 Kč |
| 10 | 1 412,68200 Kč | 14 126,82 Kč |
| 25 | 1 352,98520 Kč | 33 824,63 Kč |
| Unit Price without VAT: | 1 574,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,56850 Kč |






