14 Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.2B.314.YL

DigiKey Part Number
FGG.2B.314.YL-ND
Manufacturer
Manufacturer Product Number
FGG.2B.314.YL
Description
CONN INSERT MALE 14POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Type
For Male Pins
Number of Positions
14
Shell Size - Insert
314
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
0.7mm
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Orientation
G
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Only, Requires Shell
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,82000 Kč353,82 Kč
10300,60700 Kč3 006,07 Kč
25281,77640 Kč7 044,41 Kč
50268,32500 Kč13 416,25 Kč
100255,52260 Kč25 552,26 Kč
250239,53680 Kč59 884,20 Kč
500228,11766 Kč114 058,83 Kč
Manufacturers Standard Package
Unit Price without VAT:353,82000 Kč
Unit Price with VAT:428,12220 Kč