
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 43,71800 Kč | 437,18 Kč |
| 25 | 40,97120 Kč | 1 024,28 Kč |
| 50 | 39,01000 Kč | 1 950,50 Kč |
| 100 | 37,14550 Kč | 3 714,55 Kč |
| 250 | 34,81888 Kč | 8 704,72 Kč |
| 500 | 33,15626 Kč | 16 578,13 Kč |
| 1 000 | 31,57406 Kč | 31 574,06 Kč |
| 2 500 | 29,59870 Kč | 73 996,75 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |






