
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 0.7mm | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Wire Gauge or Range - mm² | 0.04 ~ 0.09mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,87300 Kč | 528,73 Kč |
| 25 | 49,54680 Kč | 1 238,67 Kč |
| 50 | 47,18260 Kč | 2 359,13 Kč |
| 100 | 44,92730 Kč | 4 492,73 Kč |
| 250 | 42,11444 Kč | 10 528,61 Kč |
| 500 | 40,10366 Kč | 20 051,83 Kč |
| 1 000 | 38,19053 Kč | 38 190,53 Kč |
| 2 500 | 35,80134 Kč | 89 503,35 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |




