FGG-K_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0K.307.CLAC50Z

DigiKey Part Number
FGG.0K.307.CLAC50Z-ND
Manufacturer
Manufacturer Product Number
FGG.0K.307.CLAC50Z
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.0K.307.CLAC50Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
307
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
2.5A
Voltage Rating
-
Cable Opening
0.181" ~ 0.197" (4.60mm ~ 5.00mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 119,44000 Kč1 119,44 Kč
10951,50200 Kč9 515,02 Kč
25891,96440 Kč22 299,11 Kč
50849,42640 Kč42 471,32 Kč
100808,92830 Kč80 892,83 Kč
250768,06228 Kč192 015,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 119,44000 Kč
Unit Price with VAT:1 354,52240 Kč