



FFA.1S.650.CTAC42 | |
|---|---|
DigiKey Part Number | 1124-1250-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1S.650.CTAC42 |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.1S.650.CTAC42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 178, Belden 9222 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 012,73000 Kč | 1 012,73 Kč |
| 10 | 860,77100 Kč | 8 607,71 Kč |
| 25 | 806,88600 Kč | 20 172,15 Kč |
| 50 | 768,40500 Kč | 38 420,25 Kč |
| 100 | 731,76770 Kč | 73 176,77 Kč |
| 250 | 688,47236 Kč | 172 118,09 Kč |
| Unit Price without VAT: | 1 012,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 225,40330 Kč |



