
ERN.1S.650.CTL | |
|---|---|
DigiKey Part Number | 1124-1242-ND |
Manufacturer | |
Manufacturer Product Number | ERN.1S.650.CTL |
Description | CONN TRIAX RCPT STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERN.1S.650.CTL Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Chrome |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 1000 |
Cable Group RG-174, 178, Belden 9222 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 758,03000 Kč | 758,03 Kč |
| 10 | 644,34500 Kč | 6 443,45 Kč |
| 30 | 596,28733 Kč | 17 888,62 Kč |
| 50 | 575,19400 Kč | 28 759,70 Kč |
| 100 | 547,76430 Kč | 54 776,43 Kč |
| 250 | 513,51196 Kč | 128 377,99 Kč |
| Unit Price without VAT: | 758,03000 Kč |
|---|---|
| Unit Price with VAT: | 917,21630 Kč |




