
ERA.1S.650.CLL | |
|---|---|
DigiKey Part Number | ERA.1S.650.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.1S.650.CLL |
Description | CONN TRIAX RCPT STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.1S.650.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-174, 178, Belden 9222 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,09000 Kč | 894,09 Kč |
| 10 | 759,98100 Kč | 7 599,81 Kč |
| 25 | 712,40320 Kč | 17 810,08 Kč |
| 50 | 678,42440 Kč | 33 921,22 Kč |
| 100 | 646,07280 Kč | 64 607,28 Kč |
| 250 | 605,67892 Kč | 151 419,73 Kč |
| Unit Price without VAT: | 894,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,84890 Kč |




