



EXG.1B.307.HLN | |
|---|---|
DigiKey Part Number | 1124-1054-ND |
Manufacturer | |
Manufacturer Product Number | EXG.1B.307.HLN |
Description | CONN RCPT FMALE 7POS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | EXG.1B.307.HLN Models |
Category | Shell Material Brass and Polyphenylene Sulfide (PPS) |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Brown, Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Features Ground |
Shell Size - Insert 307 | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 774,33000 Kč | 1 774,33 Kč |
| 10 | 1 508,18100 Kč | 15 081,81 Kč |
| 30 | 1 395,76500 Kč | 41 872,95 Kč |
| 50 | 1 346,40860 Kč | 67 320,43 Kč |
| 100 | 1 282,23240 Kč | 128 223,24 Kč |
| Unit Price without VAT: | 1 774,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 146,93930 Kč |











