
FGG.1B.307.CYCD62 | |
|---|---|
DigiKey Part Number | FGG.1B.307.CYCD62-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.307.CYCD62 |
Description | CONN PLUG MALE 7POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.307.CYCD62 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Shell Size - Insert 307 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,81000 Kč | 1 224,81 Kč |
| 10 | 1 040,97600 Kč | 10 409,76 Kč |
| 30 | 963,37433 Kč | 28 901,23 Kč |
| 50 | 929,29580 Kč | 46 464,79 Kč |
| 100 | 884,99220 Kč | 88 499,22 Kč |
| 250 | 829,67296 Kč | 207 418,24 Kč |
| Unit Price without VAT: | 1 224,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 482,02010 Kč |





