
FGG.1B.307.CLAD72 | |
|---|---|
DigiKey Part Number | FGG.1B.307.CLAD72-ND |
Manufacturer | |
Manufacturer Product Number | FGG.1B.307.CLAD72 |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.1B.307.CLAD72 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 7A |
Shell Size - Insert 307 | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,63000 Kč | 1 094,63 Kč |
| 10 | 930,46300 Kč | 9 304,63 Kč |
| 30 | 861,10000 Kč | 25 833,00 Kč |
| 50 | 830,63880 Kč | 41 531,94 Kč |
| 100 | 791,03880 Kč | 79 103,88 Kč |
| 250 | 741,58216 Kč | 185 395,54 Kč |
| Unit Price without VAT: | 1 094,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,50230 Kč |





