
EPA.00.250.DTN | |
|---|---|
DigiKey Part Number | EPA.00.250.DTN-ND |
Manufacturer | |
Manufacturer Product Number | EPA.00.250.DTN |
Description | CONN NIMCAMAC RCPT STR 50OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | EPA.00.250.DTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,21000 Kč | 461,21 Kč |
| 10 | 391,97200 Kč | 3 919,72 Kč |
| 25 | 367,42360 Kč | 9 185,59 Kč |
| 50 | 349,88880 Kč | 17 494,44 Kč |
| 100 | 333,19620 Kč | 33 319,62 Kč |
| 250 | 312,35676 Kč | 78 089,19 Kč |
| 500 | 297,46808 Kč | 148 734,04 Kč |
| Unit Price without VAT: | 461,21000 Kč |
|---|---|
| Unit Price with VAT: | 558,06410 Kč |











