
EGG.00.305.CLL | |
|---|---|
DigiKey Part Number | EGG.00.305.CLL-ND |
Manufacturer | |
Manufacturer Product Number | EGG.00.305.CLL |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | EGG.00.305.CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 305 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1.7A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,34000 Kč | 721,34 Kč |
| 10 | 613,15200 Kč | 6 131,52 Kč |
| 25 | 574,77480 Kč | 14 369,37 Kč |
| 50 | 547,35400 Kč | 27 367,70 Kč |
| 100 | 521,25200 Kč | 52 125,20 Kč |
| 250 | 488,65848 Kč | 122 164,62 Kč |
| Unit Price without VAT: | 721,34000 Kč |
|---|---|
| Unit Price with VAT: | 872,82140 Kč |







