FGG.00.305.CLAD35Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.00.305.CLAD35Z

DigiKey Part Number
1124-FGG.00.305.CLAD35Z-ND
Manufacturer
Manufacturer Product Number
FGG.00.305.CLAD35Z
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.00.305.CLAD35Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
305
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
1.7A
Voltage Rating
-
Cable Opening
0.106" ~ 0.138" (2.70mm ~ 3.50mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1962,55000 Kč962,55 Kč
10818,07700 Kč8 180,77 Kč
25766,88560 Kč19 172,14 Kč
50730,30400 Kč36 515,20 Kč
100695,48250 Kč69 548,25 Kč
250652,00568 Kč163 001,42 Kč
Manufacturers Standard Package
Unit Price without VAT:962,55000 Kč
Unit Price with VAT:1 164,68550 Kč