


STM32L031G6U6TR | |
|---|---|
DigiKey Part Number | 497-18805-2-ND - Tape & Reel (TR) 497-18805-1-ND - Cut Tape (CT) 497-18805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L031G6U6TR |
Description | IC MCU 32BIT 32KB FLASH 28UFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 28-UFQFPN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L031G6U6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-UFQFPN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-UFQFN |
Number of I/O 21 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,40200 Kč | 274,02 Kč |
| 25 | 24,91200 Kč | 622,80 Kč |
| 100 | 22,17180 Kč | 2 217,18 Kč |
| 250 | 20,86444 Kč | 5 216,11 Kč |
| 500 | 20,07744 Kč | 10 038,72 Kč |
| 1 000 | 19,79670 Kč | 19 796,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,62873 Kč | 55 886,19 Kč |
| 6 000 | 18,23697 Kč | 109 421,82 Kč |
| 9 000 | 18,04080 Kč | 162 367,20 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |






















