
ECG.2B.319.CLL | |
|---|---|
DigiKey Part Number | ECG.2B.319.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ECG.2B.319.CLL |
Description | CONN RCPT FMALE 19P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ECG.2B.319.CLL Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Shielding |
Shell Size - Insert 319 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Front and Rear Side Nut | Contact Material Bronze |
Termination Solder Cup | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 897,64000 Kč | 1 897,64 Kč |
| 10 | 1 613,11000 Kč | 16 131,10 Kč |
| 30 | 1 492,89233 Kč | 44 786,77 Kč |
| 50 | 1 440,09740 Kč | 72 004,87 Kč |
| 100 | 1 371,45980 Kč | 137 145,98 Kč |
| Unit Price without VAT: | 1 897,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 296,14440 Kč |







