
70F-110-20-PB | |
|---|---|
DigiKey Part Number | 3M157224-ND |
Manufacturer | |
Manufacturer Product Number | 70F-110-20-PB |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 22-26 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.075" (1.91mm) |
Length - Overall 0.630" (16.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 8,88400 Kč | 88,84 Kč |
| 25 | 8,33400 Kč | 208,35 Kč |
| 50 | 7,93340 Kč | 396,67 Kč |
| 100 | 7,55390 Kč | 755,39 Kč |
| 250 | 7,07920 Kč | 1 769,80 Kč |
| 500 | 6,74092 Kč | 3 370,46 Kč |
| 1 000 | 6,41870 Kč | 6 418,70 Kč |
| 3 000 | 5,93979 Kč | 17 819,37 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











