
BRR.2S.200.PZVN | |
|---|---|
DigiKey Part Number | BRR.2S.200.PZVN-ND |
Manufacturer | |
Manufacturer Product Number | BRR.2S.200.PZVN |
Description | CAP SPRING LOADED DUST CAP BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR.2S.200.PZVN Models |
Category | For Use With/Related Products 2S Series Receptacle |
Manufacturer LEMO | Material Polysulfone (PSU) |
Series | Features Dust Tight, Spring Loaded, Water Resistant |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 289,01600 Kč | 2 890,16 Kč |
| Unit Price without VAT: | 289,01600 Kč |
|---|---|
| Unit Price with VAT: | 349,70936 Kč |












