
ERA.2S.408.CLL | |
|---|---|
DigiKey Part Number | ERA.2S.408.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.2S.408.CLL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.2S.408.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 408 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 10A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 163,94500 Kč | 11 639,45 Kč |
| Unit Price without VAT: | 1 163,94500 Kč |
|---|---|
| Unit Price with VAT: | 1 408,37345 Kč |


