
ERN.2S.304.CLL | |
|---|---|
DigiKey Part Number | ERN.2S.304.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERN.2S.304.CLL |
Description | CONN CIRC RCPT 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Ground |
Shell Size - Insert 304 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 15A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 025,88000 Kč | 1 025,88 Kč |
| 10 | 872,01000 Kč | 8 720,10 Kč |
| 30 | 806,99667 Kč | 24 209,90 Kč |
| 50 | 778,45240 Kč | 38 922,62 Kč |
| 100 | 741,33790 Kč | 74 133,79 Kč |
| 250 | 694,99200 Kč | 173 748,00 Kč |
| Unit Price without VAT: | 1 025,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 241,31480 Kč |



