
BRR.0B.200.BSN | |
|---|---|
DigiKey Part Number | 1124-BRR.0B.200.BSN-ND |
Manufacturer | |
Manufacturer Product Number | BRR.0B.200.BSN |
Description | CAP SPRING LOADED DUST CAP BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
EDA/CAD Models | BRR.0B.200.BSN Models |
Category | For Use With/Related Products 0B, 0S Series Receptacle |
Manufacturer LEMO | Material Polysulfone (PSU) |
Series | Features Dust Tight, Spring Loaded, Water Resistant |
Packaging Box | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 285,69900 Kč | 2 856,99 Kč |
| Unit Price without VAT: | 285,69900 Kč |
|---|---|
| Unit Price with VAT: | 345,69579 Kč |










