
ERA.0S.403.CTA | |
|---|---|
DigiKey Part Number | ERA.0S.403.CTA-ND |
Manufacturer | |
Manufacturer Product Number | ERA.0S.403.CTA |
Description | CONN RCPT MALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.0S.403.CTA Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Shielding |
Shell Size - Insert 403 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 250°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Brass |
Termination Solder Cup | Insert Material Polytetrafluoroethylene (PTFE) |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 458,19500 Kč | 4 581,95 Kč |
| Unit Price without VAT: | 458,19500 Kč |
|---|---|
| Unit Price with VAT: | 554,41595 Kč |


