
ERA.0S.403.CLL | |
|---|---|
DigiKey Part Number | ERA.0S.403.CLL-ND |
Manufacturer | |
Manufacturer Product Number | ERA.0S.403.CLL |
Description | CONN RCPT FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | ERA.0S.403.CLL Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 403 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,51000 Kč | 714,51 Kč |
| 10 | 607,35400 Kč | 6 073,54 Kč |
| 30 | 562,05567 Kč | 16 861,67 Kč |
| 50 | 542,16800 Kč | 27 108,40 Kč |
| 100 | 516,31340 Kč | 51 631,34 Kč |
| 250 | 484,02696 Kč | 121 006,74 Kč |
| Unit Price without VAT: | 714,51000 Kč |
|---|---|
| Unit Price with VAT: | 864,55710 Kč |


