LTS 25-NP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


LEM USA Inc.
In Stock: 4 689
Unit Price: 295,44000 Kč
Datasheet

Direct


VACUUMSCHMELZE
In Stock: 12 080
Unit Price: 217,54000 Kč
Datasheet
Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTS 25-NP

DigiKey Part Number
398-1002-ND
Manufacturer
Manufacturer Product Number
LTS 25-NP
Description
CURRENT SENSOR HE/CL 25A
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
EDA/CAD Models
LTS 25-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
25mV/A
Frequency
DC ~ 200kHz
Linearity
±0.1%
Accuracy
±0.2%
Voltage - Supply
5V
Response Time
0.4µs
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes