
LXS 25-NPS | |
|---|---|
DigiKey Part Number | 398-1214-ND |
Manufacturer | |
Manufacturer Product Number | LXS 25-NPS |
Description | CURRENT SENSOR HE/CL 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±2.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 400ns | |
Current - Supply (Max) | 32.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| 5 | 285,69800 Kč | 1 428,49 Kč |
| 10 | 274,82200 Kč | 2 748,22 Kč |
| 25 | 261,84520 Kč | 6 546,13 Kč |
| 50 | 252,98820 Kč | 12 649,41 Kč |
| 150 | 240,45787 Kč | 36 068,68 Kč |
| 600 | 226,93518 Kč | 136 161,11 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |


