
T60404N4646X651 | |
|---|---|
DigiKey Part Number | 2258-T60404N4646X651-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4646X651 |
Description | CURRENT SENSOR CL 25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Closed Loop Unidirectional 9-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ns | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 9-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 5 | 194,69400 Kč | 973,47 Kč |
| 10 | 186,31500 Kč | 1 863,15 Kč |
| 30 | 174,56333 Kč | 5 236,90 Kč |
| 60 | 167,99800 Kč | 10 079,88 Kč |
| 120 | 162,01358 Kč | 19 441,63 Kč |
| 510 | 151,15431 Kč | 77 088,70 Kč |
| 1 020 | 146,63871 Kč | 149 571,48 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |



