
LF 306-S | |
|---|---|
DigiKey Part Number | LF306-S-ND |
Manufacturer | |
Manufacturer Product Number | LF 306-S |
Description | CURRENT SENSOR HE/CL 300A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LF 306-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.4% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 1µs | |
Current - Supply (Max) | 170mA | |
Operating Temperature | -25°C ~ 70°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 923,34000 Kč | 1 923,34 Kč |
| 5 | 1 782,51400 Kč | 8 912,57 Kč |
| 10 | 1 730,28900 Kč | 17 302,89 Kč |
| 25 | 1 668,02720 Kč | 41 700,68 Kč |
| 60 | 1 614,98400 Kč | 96 899,04 Kč |
| 120 | 1 576,97650 Kč | 189 237,18 Kč |
| Unit Price without VAT: | 1 923,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 327,24140 Kč |






