
LA 130-P | |
|---|---|
DigiKey Part Number | 398-1154-ND |
Manufacturer | |
Manufacturer Product Number | LA 130-P |
Description | CURRENT SENSOR HE/CL 130A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 130A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | LA 130-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 140mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,68000 Kč | 548,68 Kč |
| 5 | 500,84400 Kč | 2 504,22 Kč |
| 10 | 483,10100 Kč | 4 831,01 Kč |
| 25 | 461,96440 Kč | 11 549,11 Kč |
| 50 | 447,52620 Kč | 22 376,31 Kč |
| 100 | 434,29950 Kč | 43 429,95 Kč |
| 500 | 407,68666 Kč | 203 843,33 Kč |
| Unit Price without VAT: | 548,68000 Kč |
|---|---|
| Unit Price with VAT: | 663,90280 Kč |

