
LF 1005-S/SP21 | |
---|---|
DigiKey Part Number | LF1005-S/SP21-ND |
Manufacturer | |
Manufacturer Product Number | LF 1005-S/SP21 |
Description | CURRENT SENSOR HE/CL 1000A |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 150kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.4% | |
Voltage - Supply | ±15V ~ 24V | |
Response Time | 1µs | |
Current - Supply (Max) | 228mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 901,25000 Kč | 3 901,25 Kč |
5 | 3 643,54200 Kč | 18 217,71 Kč |
18 | 3 473,24056 Kč | 62 518,33 Kč |
36 | 3 392,02667 Kč | 122 112,96 Kč |
54 | 3 347,70500 Kč | 180 776,07 Kč |
Unit Price without VAT: | 3 901,25000 Kč |
---|---|
Unit Price with VAT: | 4 720,51250 Kč |