
HTB 50-P | |
|---|---|
DigiKey Part Number | 398-1040-ND |
Manufacturer | |
Manufacturer Product Number | HTB 50-P |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,53000 Kč | 444,53 Kč |
| 5 | 404,84200 Kč | 2 024,21 Kč |
| 10 | 390,12200 Kč | 3 901,22 Kč |
| 25 | 372,54640 Kč | 9 313,66 Kč |
| 50 | 360,54820 Kč | 18 027,41 Kč |
| 100 | 349,55580 Kč | 34 955,58 Kč |
| 500 | 327,44660 Kč | 163 723,30 Kč |
| Unit Price without VAT: | 444,53000 Kč |
|---|---|
| Unit Price with VAT: | 537,88130 Kč |






