


HTB 50-P/SP5 | |
|---|---|
DigiKey Part Number | 398-HTB50-P/SP5-ND |
Manufacturer | |
Manufacturer Product Number | HTB 50-P/SP5 |
Description | CURRENT SENSOR HE/OL 50A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 3µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 339,02950 Kč | 33 902,95 Kč |
| Unit Price without VAT: | 339,02950 Kč |
|---|---|
| Unit Price with VAT: | 410,22570 Kč |


