
HAXC 2000-S | |
|---|---|
DigiKey Part Number | HAXC2000-S-ND |
Manufacturer | |
Manufacturer Product Number | HAXC 2000-S |
Description | CURRENT SENSOR HE/OL 2000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Open Loop Bidirectional |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 146,34000 Kč | 3 146,34 Kč |
| 8 | 2 873,47125 Kč | 22 987,77 Kč |
| 16 | 2 797,27500 Kč | 44 756,40 Kč |
| 32 | 2 727,42375 Kč | 87 277,56 Kč |
| 56 | 2 675,24643 Kč | 149 813,80 Kč |
| Unit Price without VAT: | 3 146,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 807,07140 Kč |



