Current Sensor 2500A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAX 2500-S

DigiKey Part Number
HAX2500-S-ND
Manufacturer
Manufacturer Product Number
HAX 2500-S
Description
CURRENT SENSOR HE/OL 2500A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Current Sensor 2500A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
HAX 2500-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 25kHz
Linearity
±1%
Accuracy
±1%
Voltage - Supply
±15V
Response Time
5µs
Current - Supply (Max)
20mA
Operating Temperature
-25°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 806,52000 Kč3 806,52 Kč
53 550,67800 Kč17 753,39 Kč
203 368,12100 Kč67 362,42 Kč
403 288,06100 Kč131 522,44 Kč
603 244,31700 Kč194 659,02 Kč
Manufacturers Standard Package
Unit Price without VAT:3 806,52000 Kč
Unit Price with VAT:4 605,88920 Kč