
DVL 1500 | |
|---|---|
DigiKey Part Number | DVL1500-ND |
Manufacturer | |
Manufacturer Product Number | DVL 1500 |
Description | SENSOR CURRENT OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Output Type | Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 108,74000 Kč | 6 108,74 Kč |
| 12 | 5 435,96250 Kč | 65 231,55 Kč |
| 36 | 5 161,51833 Kč | 185 814,66 Kč |
| Unit Price without VAT: | 6 108,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 391,57540 Kč |




