
DVL 1500/SP7 | |
|---|---|
DigiKey Part Number | 398-DVL1500/SP7-ND |
Manufacturer | |
Manufacturer Product Number | DVL 1500/SP7 |
Description | SENSOR DVL VOLTAGE VOLTAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 849,55000 Kč | 6 849,55 Kč |
| 5 | 6 426,35400 Kč | 32 131,77 Kč |
| 12 | 6 229,58167 Kč | 74 754,98 Kč |
| Unit Price without VAT: | 6 849,55000 Kč |
|---|---|
| Unit Price with VAT: | 8 287,95550 Kč |


