
HAX 2000-S | |
|---|---|
DigiKey Part Number | HAX2000-S-ND |
Manufacturer | |
Manufacturer Product Number | HAX 2000-S |
Description | CURRENT SENSOR HE/OL 2000A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAX 2000-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 25kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 5µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 020,35000 Kč | 3 020,35 Kč |
| 5 | 2 810,58200 Kč | 14 052,91 Kč |
| 20 | 2 661,01350 Kč | 53 220,27 Kč |
| 40 | 2 595,42625 Kč | 103 817,05 Kč |
| 60 | 2 559,60367 Kč | 153 576,22 Kč |
| Unit Price without VAT: | 3 020,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 654,62350 Kč |



