
HAL 300-S | |
|---|---|
DigiKey Part Number | HAL300-S-ND |
Manufacturer | |
Manufacturer Product Number | HAL 300-S |
Description | CURRENT SENSOR HE/OL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,54000 Kč | 1 133,54 Kč |
| 5 | 1 044,20600 Kč | 5 221,03 Kč |
| 10 | 1 011,09500 Kč | 10 110,95 Kč |
| 25 | 971,67640 Kč | 24 291,91 Kč |
| 50 | 944,78720 Kč | 47 239,36 Kč |
| 100 | 920,17550 Kč | 92 017,55 Kč |
| Unit Price without VAT: | 1 133,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,58340 Kč |



