
HASS 300-S | |
|---|---|
DigiKey Part Number | 398-1065-ND |
Manufacturer | |
Manufacturer Product Number | HASS 300-S |
Description | CURRENT SENSOR HE/OL 300A |
Customer Reference | |
Detailed Description | Current Sensor 300A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HASS 300-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,44000 Kč | 476,44 Kč |
| 5 | 434,19600 Kč | 2 170,98 Kč |
| 10 | 418,55300 Kč | 4 185,53 Kč |
| 25 | 399,88600 Kč | 9 997,15 Kč |
| 50 | 387,12760 Kč | 19 356,38 Kč |
| 100 | 375,44420 Kč | 37 544,42 Kč |
| 500 | 351,94328 Kč | 175 971,64 Kč |
| Unit Price without VAT: | 476,44000 Kč |
|---|---|
| Unit Price with VAT: | 576,49240 Kč |




