
HAH1DRW 1000-S/SP5 | |
|---|---|
DigiKey Part Number | 398-HAH1DRW1000-S/SP5-ND |
Manufacturer | |
Manufacturer Product Number | HAH1DRW 1000-S/SP5 |
Description | CURRENT SENSOR HE/OL 1000A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1000A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 2mV/A | |
Frequency | DC ~ 40kHz | |
Linearity | ±1% | |
Accuracy | ±3.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 533,21200 Kč | 117 306,64 Kč |
| Unit Price without VAT: | 533,21200 Kč |
|---|---|
| Unit Price with VAT: | 645,18652 Kč |



