
HAH1DRW 900-S | |
|---|---|
DigiKey Part Number | 398-HAH1DRW900-S-ND |
Manufacturer | |
Manufacturer Product Number | HAH1DRW 900-S |
Description | CURRENT SENSOR HE/OL 900A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 900A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±3.25% | |
Voltage - Supply | 5V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 588,86000 Kč | 588,86 Kč |
| 5 | 538,24800 Kč | 2 691,24 Kč |
| 10 | 519,52100 Kč | 5 195,21 Kč |
| 25 | 497,22880 Kč | 12 430,72 Kč |
| 50 | 482,04360 Kč | 24 102,18 Kč |
| 220 | 453,79195 Kč | 99 834,23 Kč |
| Unit Price without VAT: | 588,86000 Kč |
|---|---|
| Unit Price with VAT: | 712,52060 Kč |



