Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Honeywell CSHV Series Open Loop Current Sensors PIO | DigiKey

CSHV1500A-001

DigiKey Part Number
480-CSHV1500A-001-ND
Manufacturer
Manufacturer Product Number
CSHV1500A-001
Description
CURRENT SENSOR HE/OL 1500A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
1.333mV/A
Frequency
45kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
4.5V ~ 5.5V
Response Time
6µs
Current - Supply (Max)
16mA
Operating Temperature
-40°C ~ 125°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1584,37000 Kč584,37 Kč
5535,36600 Kč2 676,83 Kč
10517,09700 Kč5 170,97 Kč
25505,74960 Kč12 643,74 Kč
Manufacturers Standard Package
Unit Price without VAT:584,37000 Kč
Unit Price with VAT:707,08770 Kč