
CASR 50-NP | |
|---|---|
DigiKey Part Number | 398-1094-ND |
Manufacturer | |
Manufacturer Product Number | CASR 50-NP |
Description | CURRENT SENSOR FLUX GATE/CL 50A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CASR 50-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 12.5mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 5 | 273,68800 Kč | 1 368,44 Kč |
| 10 | 263,23100 Kč | 2 632,31 Kč |
| 25 | 250,73280 Kč | 6 268,32 Kč |
| 50 | 242,20360 Kč | 12 110,18 Kč |
| 200 | 227,24035 Kč | 45 448,07 Kč |
| 600 | 217,10882 Kč | 130 265,29 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |





