CAS 50-NP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


LEM USA Inc.
In Stock: 417
Unit Price: 301,95000 Kč
Datasheet
Current Sensor 50A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS 50-NP

DigiKey Part Number
398-CAS50-NP-ND
Manufacturer
Manufacturer Product Number
CAS 50-NP
Description
CURRENT SENSOR FLUX GATE/CL 50A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CAS 50-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
12.5mV/A
Frequency
300kHz
Linearity
±1%
Accuracy
±0.8%
Voltage - Supply
4.75V ~ 5.25V
Response Time
0.3µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1322,32000 Kč322,32 Kč
5292,37600 Kč1 461,88 Kč
10281,26800 Kč2 812,68 Kč
25268,03520 Kč6 700,88 Kč
50259,00200 Kč12 950,10 Kč
200243,15265 Kč48 630,53 Kč
600232,41777 Kč139 450,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:322,32000 Kč
Unit Price with VAT:390,00720 Kč