
FP13030_LISA2-M-CLIP | |
|---|---|
DigiKey Part Number | 711-2801-ND |
Manufacturer | |
Manufacturer Product Number | FP13030_LISA2-M-CLIP |
Description | ASSEMBLY ROUND 1 POS 9.9MM D 6.8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 22° ~ 29° Medium Round, 9.9mm Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style/Size | Round, 9.9mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Seoul | |
Viewing Angle | 22° ~ 29° | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,48070 Kč | 4 748,07 Kč |
| Unit Price without VAT: | 47,48070 Kč |
|---|---|
| Unit Price with VAT: | 57,45165 Kč |



