
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 105.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Ledil | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,04000 Kč | 99,04 Kč |
| 72 | 60,10333 Kč | 4 327,44 Kč |
| 144 | 56,70215 Kč | 8 165,11 Kč |
| 504 | 51,81395 Kč | 26 114,23 Kč |
| 1 008 | 49,67845 Kč | 50 075,88 Kč |
| 2 016 | 47,87227 Kč | 96 510,50 Kč |
| Unit Price without VAT: | 99,04000 Kč |
|---|---|
| Unit Price with VAT: | 119,83840 Kč |




