
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens, Sub Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 73.98mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,32000 Kč | 73,32 Kč |
| 60 | 44,20817 Kč | 2 652,49 Kč |
| 120 | 41,45867 Kč | 4 975,04 Kč |
| 540 | 36,84326 Kč | 19 895,36 Kč |
| 1 020 | 35,33871 Kč | 36 045,48 Kč |
| 2 040 | 33,94156 Kč | 69 240,78 Kč |
| 5 040 | 32,43702 Kč | 163 482,58 Kč |
| Unit Price without VAT: | 73,32000 Kč |
|---|---|
| Unit Price with VAT: | 88,71720 Kč |




