C14169_LENA-CLEAR-LENS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C14169_LENA-CLEAR-LENS

DigiKey Part Number
711-1418-ND
Manufacturer
Manufacturer Product Number
C14169_LENA-CLEAR-LENS
Description
LENS ROUND 1POS 108MM(D)8MM(H)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
-
Packaging
Tray
Part Status
Active
Type
-
Color
-
Lens Style
-
Lens Size
-
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
189,57000 Kč89,57 Kč
6054,78983 Kč3 287,39 Kč
12051,52992 Kč6 183,59 Kč
54046,06054 Kč24 872,69 Kč
1 02044,27886 Kč45 164,44 Kč
2 04042,62441 Kč86 953,80 Kč
5 04040,84379 Kč205 852,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,57000 Kč
Unit Price with VAT:108,37970 Kč