Lens Clear 47° ~ 70°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C15246_STRADELLA-HB-M

DigiKey Part Number
711-1940-ND
Manufacturer
Manufacturer Product Number
C15246_STRADELLA-HB-M
Description
LENS CLEAR 47-70DEG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 47° ~ 70°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Domed Top
Lens Size
8.35mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
47° ~ 70°
For Use With/Related Manufacturer
Cree, Lumileds, Seoul
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0009,16647 Kč9 166,47 Kč
Manufacturers Standard Package
Unit Price without VAT:9,16647 Kč
Unit Price with VAT:11,09143 Kč